
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 275VAC/350VDC voltage rating, 12kA maximum surge current, and 430V varistor voltage. Offers 260J energy absorption and 710V clamping voltage at 100A clamping current. Through-hole mounting with 10mm lead pitch and 6.3mm depth. Operates across a -40°C to 85°C temperature range.
TDK B72220S3271K101 technical specifications.
| Capacitance | 630pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Contact Plating | Tin |
| Depth | 6.3mm |
| Energy | 260J |
| ESD Protection | No |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SuperioR |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| Weight | 0.17637oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72220S3271K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
