TDK B72220S3271K105 technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Depth | 6.5mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12kA |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 430V |
| Voltage Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72220S3271K105 to view detailed technical specifications.
No datasheet is available for this part.