Voltage-dependent resistor with 470V varistor voltage, 385V DC rated voltage, and 300V AC voltage rating. Features 290J energy absorption, 12kA max surge current, and 775V clamping voltage. Through-hole mount with radial leads and 10mm lead pitch. Operates from -40°C to 85°C with 580pF capacitance.
TDK B72220S3301K101 technical specifications.
| Capacitance | 580pF |
| Package/Case | 2220 |
| Clamping Voltage | 775V |
| Contact Plating | Tin |
| Current Rating | 100A |
| Diameter | 22.5mm |
| Energy | 290J |
| ESD Protection | No |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SuperioR |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Weight | 0.17637oz |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72220S3301K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.