TDK B72220S3421K105 technical specifications.
| Capacitance | 475pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.12kV |
| Depth | 8.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12kA |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 585V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 680V |
| Voltage Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72220S3421K105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.