TDK B72220S381K101 technical specifications.
| Capacitance | 450pF |
| Clamping Current | 100A |
| Clamping Voltage | 1.025kV |
| Depth | 6.3mm |
| Energy | 150J |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8kA |
| Max Supply Voltage | 385V |
| Max Surge Current | 8kA |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole |
| Packaging | Bulk |
| Varistor Voltage | 620V |
| Voltage Rating | 505V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S381K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.