
Radial leaded SIDAC with a 135V clamping voltage and 20A clamping current. Features a 6.75nF capacitance and 37J energy rating, designed for through-hole mounting in a metal package. Operates within a -40°C to 85°C temperature range, with a maximum surge current of 2kA and a DC rated voltage of 56V. This lead-free component offers a 10mm lead pitch.
TDK B72220S400K101 technical specifications.
| Capacitance | 6.75nF |
| Package/Case | Metal |
| Clamping Current | 20A |
| Clamping Voltage | 135V |
| Depth | 5.4mm |
| Energy | 37J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2kA |
| Max Supply Voltage | 40V |
| Max Surge Current | 2kA |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S400K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.