Radial SIDAC, 820V Varistor Voltage, 510VAC/670VDC Max Voltage Rating. Features 6.5kA Max Surge Current, 100A Clamping Current, and 1.355kV Clamping Voltage. Operates from -40°C to 85°C with 10% voltage tolerance. Through-hole mount, bulk packaging, lead-free construction.
TDK B72220S511K101 technical specifications.
| Capacitance | 340pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 1.355kV |
| Clamping Voltage-Max | 1.355kV |
| Depth | 7.1mm |
| Energy | 190J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5kA |
| Max Supply Voltage | 510V |
| Max Surge Current | 6.5kA |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Varistor Voltage | 820V |
| Voltage Rating | 670V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S511K101 to view detailed technical specifications.
No datasheet is available for this part.