
High-surge SIDAC with 6.5kA max surge current and 100A clamping current. Features 625VAC/825VDC max voltage rating, 1kV varistor voltage, and 1.65kV clamping voltage. This radial, through-hole component offers 230J energy absorption and 280pF capacitance within a metal package. Operating temperature range is -40°C to 85°C.
TDK B72220S621K101 technical specifications.
| Capacitance | 280pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 1.65kV |
| Clamping Voltage-Max | 1.65kV |
| Depth | 7.9mm |
| Energy | 230J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5kA |
| Max Supply Voltage | 625V |
| Max Surge Current | 6.5kA |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 1kV |
| Voltage Rating | 825V |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S621K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
