Radial leaded SIDAC, 1.815kV clamping voltage, 6.5kA max surge current, and 250J energy rating. Features a 680V AC maximum voltage rating and 895V DC rated voltage. This component offers 100A clamping current and 1.1kV varistor voltage, with a 250pF capacitance. Designed for through-hole mounting with tin contact plating and a 10mm lead pitch.
TDK B72220S681K101 technical specifications.
| Capacitance | 250pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 1.815kV |
| Contact Plating | Tin |
| Depth | 8.4mm |
| Energy | 250J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5kA |
| Max Supply Voltage | 680V |
| Max Surge Current | 6.5kA |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 1.1kV |
| Voltage Rating | 895V |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S681K101 to view detailed technical specifications.
No datasheet is available for this part.
