
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 130VAC/170VDC maximum voltage rating and 205V varistor voltage with 10% tolerance. Offers 10kA maximum surge current and 100A clamping current, with 100J energy absorption. Designed for through-hole mounting with a 5mm lead pitch and tin-plated pins. Operating temperature range from -40°C to 85°C.
TDK B72220T2131K101 technical specifications.
| Capacitance | 1.34nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Contact Plating | Tin |
| Depth | 9.7mm |
| Diameter | 20mm |
| Energy | 100J |
| ESD Protection | No |
| Height | 25.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 130V |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD Thermofuse |
| Termination | Through Hole |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| Voltage Rating | 170V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220T2131K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
