TDK B72220T2131K105 technical specifications.
| Package/Case | SIP |
| Energy | 100J |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AdvanceD |
| Varistor Voltage | 205V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72220T2131K105 to view detailed technical specifications.
No datasheet is available for this part.