
Metal Oxide Varistor (MOV) for circuit protection, featuring a 330V varistor voltage with a tolerance of 10%. This through-hole component offers AC voltage rating of 210V and DC rated voltage of 270V, with a maximum surge current of 10kA and a continuous current rating of 100A. It provides 160 Joules of energy absorption and operates within a temperature range of -40°C to 85°C. The MOV is packaged in bulk with tin contact plating and a SIP package style.
TDK B72220T2211K101 technical specifications.
| Capacitance | 835pF |
| Package/Case | SIP |
| Contact Plating | Tin |
| Current Rating | 100A |
| Energy | 160J |
| ESD Protection | No |
| Height | 25.7mm |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| Weight | 0.17637oz |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220T2211K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
