
Disc & Leaded Metal Oxide Varistor (MOV) for circuit protection, featuring a 360V varistor voltage with 10% tolerance. This component offers 230VAC/300VDC maximum operating voltage, a 10kA maximum surge current, and 180J energy absorption. Designed with through-hole mounting and tin-plated pin terminals, it operates across a -40°C to 85°C temperature range and has a capacitance of 760pF. Packaged in bulk, this RoHS compliant MOV is suitable for automotive applications.
TDK B72220T2231K101 technical specifications.
| Capacitance | 760pF |
| Package/Case | SIP |
| Contact Plating | Tin |
| Current Rating | 100A |
| Energy | 180J |
| ESD Protection | No |
| Height | 25.7mm |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 230V |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Voltage Tolerance | 10% |
| Weight | 0.17637oz |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220T2231K101 to view detailed technical specifications.
No datasheet is available for this part.
