
Metal Oxide Varistor (MOV) for circuit protection. Features a 390V varistor voltage with a 10% tolerance, rated for 250VAC and 320VDC. Offers a maximum surge current of 10kA and energy handling of 195J. Designed with through-hole mounting and tin-plated pins, operating within a temperature range of -40°C to 85°C. Capacitance is 700pF, with a 100A current rating.
TDK B72220T2251K101 technical specifications.
| Capacitance | 700pF |
| Package/Case | SIP |
| Contact Plating | Tin |
| Current Rating | 100A |
| Energy | 195J |
| ESD Protection | No |
| Height | 25.7mm |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| Weight | 0.17637oz |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220T2251K101 to view detailed technical specifications.
No datasheet is available for this part.
