Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 275VAC/350VDC maximum voltage rating, 10kA maximum surge current, and 100A clamping current. Offers a 430V varistor voltage with a 10% tolerance and 710V clamping voltage. Designed for through-hole mounting with a 5mm lead pitch, operating across a -40°C to 85°C temperature range. Energy rating of 215J and capacitance of 630pF.
TDK B72220T2271K101 technical specifications.
| Capacitance | 630pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Depth | 9.7mm |
| Diameter | 20mm |
| Energy | 215J |
| Height | 25.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 275V |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD Thermofuse |
| Termination | Through Hole |
| Thickness | 9.7mm |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220T2271K101 to view detailed technical specifications.
No datasheet is available for this part.
