
Metal Oxide Varistor (MOV) for circuit protection, featuring a 470V varistor voltage with a 10% tolerance, rated for 300VAC and 385VDC. This component offers a 10kA maximum surge current capability and 250J energy absorption. It operates within a temperature range of -40°C to 85°C and has a 100A current rating. The varistor is housed in a through-hole package with tin-plated pin terminations and is supplied in bulk packaging.
TDK B72220T2301K101 technical specifications.
| Capacitance | 580pF |
| Package/Case | SIP |
| Contact Plating | Tin |
| Current Rating | 100A |
| Energy | 250J |
| ESD Protection | No |
| Height | 25.7mm |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| Weight | 0.17637oz |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220T2301K101 to view detailed technical specifications.
No datasheet is available for this part.
