Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 320VAC / 420VDC maximum voltage rating with a 510V varistor voltage and 10% tolerance. Offers a 10kA maximum surge current capability and 100A clamping current at 840V. Designed for through-hole mounting with a 5mm lead pitch and a 20mm diameter. Operates across a -40°C to 85°C temperature range.
TDK B72220T2321K101 technical specifications.
| Capacitance | 540pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 840V |
| Contact Plating | Tin |
| Depth | 9.7mm |
| Diameter | 20mm |
| Energy | 273J |
| ESD Protection | No |
| Height | 25.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 320V |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD Thermofuse |
| Termination | Through Hole |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Voltage Tolerance | 10% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220T2321K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.