TDK B72220T2321K105 technical specifications.
| Package/Case | Radial |
| Energy | 273J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Series | AdvanceD Thermofuse |
| Varistor Voltage | 510V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72220T2321K105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.