Metal Oxide Varistor (MOV) for circuit protection. Features 350VAC/460VDC voltage rating with a 560V varistor voltage (±10% tolerance). Offers a 10kA maximum surge current and 273J energy absorption. Designed with a through-hole pin lead style and SIP package, suitable for automotive applications. Operates across a -40°C to 85°C temperature range.
TDK B72220T2351K101 technical specifications.
| Capacitance | 500pF |
| Package/Case | SIP |
| Contact Plating | Tin |
| Current Rating | 100A |
| Energy | 273J |
| ESD Protection | No |
| Height | 25.7mm |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 350V |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 616V |
| Min Varistor Voltage | 504V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 560V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 460V |
| Voltage Tolerance | 10% |
| Weight | 0.17637oz |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220T2351K101 to view detailed technical specifications.
No datasheet is available for this part.
