TDK B72220T2381K105 technical specifications.
| Package/Case | Radial |
| Energy | 248J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Series | AdvanceD Thermofuse |
| Varistor Voltage | 620V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72220T2381K105 to view detailed technical specifications.
No datasheet is available for this part.