Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 420VAC/560VDC voltage rating with a 680V varistor voltage and 10% tolerance. Offers a high surge current capability of 10kA and 273J energy absorption. Designed for through-hole mounting with a 5mm lead pitch and a 20mm diameter. Operating temperature range from -40°C to 85°C.
TDK B72220T2421K101 technical specifications.
| Capacitance | 420pF |
| Package/Case | Radial |
| Clamping Voltage | 1.12kV |
| Contact Plating | Tin |
| Diameter | 20mm |
| Energy | 273J |
| ESD Protection | No |
| Height | 25.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Length | 25.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 420V |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD Thermofuse |
| Termination | Through Hole |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating | 560V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| Voltage Tolerance | 10% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220T2421K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.