TDK B72220T2461K105 technical specifications.
| Package/Case | SIP |
| Energy | 300J |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AdvanceD |
| Varistor Voltage | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72220T2461K105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.