Radial leaded varistor for through-hole mounting, featuring a 350V DC rating and 275V AC rating. This component offers 375 Joules of energy absorption and a clamping voltage of 710V at 150A. With a maximum surge current of 20kA and a varistor voltage range of 387V to 473V, it operates between -40°C and 85°C. The device has a 12.7mm lead pitch and 1.32nF capacitance, adhering to RoHS compliance.
TDK B72225S4271K101 technical specifications.
| Capacitance | 1.32nF |
| Clamping Current | 150A |
| Clamping Voltage | 710V |
| Current Rating | 150A |
| Diameter | 25mm |
| Energy | 375J |
| Lead Free | Lead Free |
| Lead Length | 10mm |
| Lead Pitch | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20kA |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperioR, S25 |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72225S4271K101 to view detailed technical specifications.
No datasheet is available for this part.
