
TDK B72225S4321K101 technical specifications.
| Capacitance | 1.09nF |
| Package/Case | Radial |
| Clamping Current | 150A |
| Energy | 445J |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SuperioR, S25 |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72225S4321K101 to view detailed technical specifications.
No datasheet is available for this part.