TDK B72225S4461K101 technical specifications.
| Capacitance | 740pF |
| Package/Case | Radial |
| Clamping Current | 150A |
| Energy | 720J |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SuperioR, S25 |
| Varistor Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72225S4461K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
