
Radial leaded, through-hole mount metal oxide varistor (MOV) offering robust circuit protection. Features a 550V AC voltage rating and 745V DC voltage rating, with a varistor voltage range of 819V to 1.001kV. Delivers 780J energy absorption and a 20kA maximum surge current capability, with a clamping voltage of 1.5kV at 150A. Operates across a wide temperature range from -40°C to 85°C, with a 12.7mm lead pitch and 630pF capacitance. This RoHS compliant component is lead-free and designed for reliable overvoltage and ESD protection.
TDK B72225S4551K101 technical specifications.
| Capacitance | 630pF |
| Package/Case | Radial |
| Clamping Current | 150A |
| Clamping Voltage | 1.5kV |
| Depth | 9.2mm |
| Energy | 780J |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SuperioR, S25 |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72225S4551K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
