TDK B72225S4581K101 technical specifications.
| Package/Case | Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SuperioR |
| Voltage Rating (AC) | 580V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72225S4581K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
