TDK B72225S4681K101 technical specifications.
| Package/Case | Radial |
| Energy | 940J |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SuperioR, S25 |
| Varistor Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B72225S4681K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.