TDK B72225S4751K101 technical specifications.
| Capacitance | 480pF |
| Package/Case | Radial |
| Clamping Current | 150A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 750V |
| Max Voltage Rating (DC) | 1.06kV |
| RoHS Compliant | Yes |
| Varistor Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B72225S4751K101 to view detailed technical specifications.
No datasheet is available for this part.