
Metal Oxide Varistor (MOV) for circuit protection, featuring a 220V varistor voltage with a 10% tolerance. This through-hole component offers a 140VAC/180VDC voltage rating and a 20kA maximum surge current capability. Designed for automotive applications, it operates across a wide temperature range from -40°C to 85°C and boasts a 195J energy rating. The MOV has a 1.86nF capacitance and tin-plated contacts, supplied in bulk packaging.
TDK B72225T4141K101 technical specifications.
| Capacitance | 1.86nF |
| Contact Plating | Tin |
| Current Rating | 150A |
| Energy | 195J |
| ESD Protection | No |
| Height | 35.2mm |
| Lead/Base Style | Pin |
| Length | 30.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 140V |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Voltage Tolerance | 10% |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72225T4141K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
