
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 270V varistor voltage with 10% tolerance, 175VAC/225VDC voltage rating, and a maximum surge current of 20kA. Offers 245J energy absorption and a clamping voltage of 455V. Designed for through-hole mounting with a 6.35mm lead pitch and tin contact plating. Operates across a temperature range of -40°C to 85°C.
TDK B72225T4171K101 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Clamping Voltage | 455V |
| Contact Plating | Tin |
| Diameter | 25mm |
| Energy | 245J |
| ESD Protection | No |
| Height | 35.2mm |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Pin |
| Length | 35.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 175V |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD Thermofuse |
| Termination | Through Hole |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating | 225V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Voltage Tolerance | 10% |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72225T4171K101 to view detailed technical specifications.
No datasheet is available for this part.