Disc & Leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 330V varistor voltage (297V-363V tolerance), 210VAC/270VDC voltage rating, and a 20kA maximum surge current capability. This through-hole component offers 290J energy absorption and a 150A current rating, with a capacitance of 1.245nF. Operating temperature range is -40°C to 85°C.
TDK B72225T4211K101 technical specifications.
| Capacitance | 1.245nF |
| Contact Plating | Tin |
| Current Rating | 150A |
| Energy | 290J |
| ESD Protection | No |
| Height | 35.2mm |
| Lead/Base Style | Pin |
| Length | 30.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72225T4211K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.