Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 390V varistor voltage with a 10% tolerance, rated for 250VAC and 320VDC. Offers a 20kA maximum surge current and 150A current rating, with 345J energy absorption. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
TDK B72225T4251K101 technical specifications.
| Capacitance | 1.05nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 150A |
| Energy | 345J |
| ESD Protection | No |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 30.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72225T4251K101 to view detailed technical specifications.
No datasheet is available for this part.