
Radial leaded varistor for through-hole mounting, featuring a 350V DC rated voltage and 275V AC maximum voltage rating. Offers 375J energy absorption, 20kA maximum surge current, and 150A clamping current with a clamping voltage of 710V. Operates within a temperature range of -40°C to 85°C, with a 430V varistor voltage and 945pF capacitance. Tin contact plating and a 6.35mm lead pitch are included.
TDK B72225T4271K101 technical specifications.
| Capacitance | 945pF |
| Package/Case | Radial |
| Clamping Current | 150A |
| Clamping Voltage | 710V |
| Contact Plating | Tin |
| Depth | 11.2mm |
| Diameter | 25mm |
| Energy | 375J |
| ESD Protection | No |
| Height | 35.2mm |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Pin |
| Length | 30.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 275V |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD Thermofuse |
| Termination | Through Hole |
| Thickness | 11.2mm |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72225T4271K101 to view detailed technical specifications.
No datasheet is available for this part.
