
Radial leaded, through-hole mount metal oxide varistor (MOV) with a 420V DC rated voltage and 320V AC rated voltage. Features a 510V varistor voltage (459V-561V tolerance) and 445J energy rating. Offers 20kA max surge current and 150A clamping current at 840V clamping voltage. Operating temperature range from -40°C to 85°C.
TDK B72225T4321K101 technical specifications.
| Capacitance | 810pF |
| Package/Case | Radial |
| Clamping Current | 150A |
| Clamping Voltage | 840V |
| Contact Plating | Tin |
| Depth | 11.2mm |
| Diameter | 25mm |
| Energy | 445J |
| ESD Protection | No |
| Height | 35.2mm |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Pin |
| Length | 30.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 320V |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD Thermofuse |
| Termination | Through Hole |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Voltage Tolerance | 10% |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72225T4321K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
