
Radial leaded, through-hole mount metal oxide varistor (MOV) offering 495J energy absorption and a 150A current rating. Features a 560V varistor voltage with a 10% tolerance, designed for overvoltage protection up to 350V AC or 460V DC. Maximum surge current capability reaches 20kA, with a maximum operating voltage of 350V and a maximum varistor voltage of 616V. Operating temperature range spans -40°C to 85°C, with tin contact plating and a radial package.
TDK B72225T4351K101 technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 150A |
| Energy | 495J |
| ESD Protection | No |
| Height | 35.2mm |
| Lead/Base Style | Pin |
| Length | 30.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 350V |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 616V |
| Min Varistor Voltage | 504V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD Thermofuse |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 560V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 460V |
| Voltage Tolerance | 10% |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72225T4351K101 to view detailed technical specifications.
No datasheet is available for this part.
