
Metal Oxide Varistor (MOV) for circuit protection, featuring a 385VAC/505VDC voltage rating and 620V varistor voltage with a 10% tolerance. Offers a high surge current capability of 20kA and 600J energy absorption. Designed with through-hole pin leads and tin contact plating, this component operates within a temperature range of -40°C to 85°C. Capacitance is 675pF, with dimensions of 35.2mm height, 30.2mm length, and 11.2mm width.
TDK B72225T4381K101 technical specifications.
| Capacitance | 675pF |
| Package/Case | 505 |
| Contact Plating | Tin |
| Current Rating | 150A |
| Energy | 600J |
| ESD Protection | No |
| Height | 35.2mm |
| Lead/Base Style | Pin |
| Length | 30.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 385V |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Voltage Tolerance | 10% |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72225T4381K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.