
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 170V DC rated voltage and 130V AC rated voltage, with a varistor voltage of 205V. Offers 210J energy absorption and a 200A clamping current, with a maximum surge current of 25kA. Chassis mountable with screw termination, this component has a 24mm lead pitch and a UL94 V-0 flammability rating.
TDK B72232B0131K001 technical specifications.
| Capacitance | 4.4nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 340V |
| Current Rating | 200A |
| Depth | 14mm |
| Diameter | 32mm |
| Energy | 210J |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Lead Pitch | 24mm |
| Lead/Base Style | Screw |
| Length | 60mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Chassis Mount, Screw, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HighE |
| Termination | Screw |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72232B0131K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
