
High-energy, chassis-mount metal oxide varistor (MOV) for circuit protection. Features a 240V varistor voltage, 150VAC/200VDC voltage rating, and 25kA maximum surge current. Offers 200A clamping current at 395V clamping voltage and 240J energy absorption. Operates across a -40°C to 85°C temperature range with a 3.7nF capacitance. RoHS compliant.
TDK B72232B0151K001 technical specifications.
| Capacitance | 3.7nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 395V |
| Depth | 14mm |
| Energy | 240J |
| Lead Pitch | 24mm |
| Lead/Base Style | Screw |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72232B0151K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
