
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 320V DC rated voltage and 250V AC voltage rating, with a varistor voltage of 390V (±10%). Offers 330J energy absorption and a clamping current of 200A, with a maximum surge current of 25kA. Designed for chassis mounting with a 24mm lead pitch and a 32mm diameter. Operates across a temperature range of -40°C to 85°C.
TDK B72232B0251K001 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 650V |
| Depth | 14mm |
| Diameter | 32mm |
| Energy | 330J |
| Lead Pitch | 24mm |
| Lead/Base Style | Screw |
| Length | 55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Chassis Mount, Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HighE |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72232B0251K001 to view detailed technical specifications.
No datasheet is available for this part.