
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 420V DC rated voltage and 320V AC voltage rating, with a 430J energy rating and 25kA max surge current capability. Offers 840V clamping voltage and 1.7nF capacitance. Operates across a -40°C to 85°C temperature range. RoHS compliant with a 10% tolerance.
TDK B72232B0321K001 technical specifications.
| Capacitance | 1.7nF |
| Clamping Voltage | 840V |
| Diameter | 32mm |
| Length | 55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 25kA |
| Mount | Surface Mount |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | HighE |
| Tolerance | 10% |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72232B0321K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
