Radial leaded varistor for chassis mounting, featuring a 680V varistor voltage with a 10% tolerance. Offers a 560V DC rated voltage and 420V AC rated voltage, with a clamping voltage of 1.12kV and a clamping current of 200A. This component handles a maximum surge current of 25kA and stores 600J of energy, with a capacitance of 1.3nF. Operating temperature range is -40°C to 85°C.
TDK B72232B0421K001 technical specifications.
| Capacitance | 1.3nF |
| Clamping Current | 200A |
| Clamping Voltage | 1.12kV |
| Depth | 14mm |
| Diameter | 32mm |
| Energy | 600J |
| Lead Pitch | 24mm |
| Lead/Base Style | Screw |
| Length | 55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Chassis Mount, Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HighE |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72232B0421K001 to view detailed technical specifications.
No datasheet is available for this part.