TDK B72232B0441K001 technical specifications.
| Capacitance | 1.25nF |
| Clamping Current | 200A |
| Clamping Voltage | 1.18kV |
| Current Rating | 200A |
| Depth | 14mm |
| Lead Pitch | 24mm |
| Lead/Base Style | Screw |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 25kA |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 585V |
| Mount | Surface Mount, Bolt |
| Package Quantity | 20 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HighE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 715V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 585V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72232B0441K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.