
High-energy disc varistor for circuit protection, featuring 550VAC/745VDC voltage rating and 910V varistor voltage with 10% tolerance. This metal oxide varistor offers a maximum surge current of 25kA and 200A clamping current at 1.5kV clamping voltage. Designed for chassis mounting with a bolt-down box package, it operates across a wide temperature range of -40°C to 85°C and has a 620J energy rating. RoHS compliant.
TDK B72232B0551K001 technical specifications.
| Capacitance | 1nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 1.5kV |
| Depth | 14mm |
| Energy | 620J |
| Lead Pitch | 24mm |
| Lead/Base Style | Screw |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HighE |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72232B0551K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.