
The HighE 320V 390V MOV varistor from TDK is a metal oxide varistor designed for overvoltage and ESD protection. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is rated for a maximum surge current of 40kA and a maximum varistor voltage of 429V. It is available in a chassis mount package type and is compliant with RoHS regulations.
TDK B72240B0251K001 technical specifications.
| Package/Case | Module |
| Energy | 490J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HighE |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240B0251K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.