TDK B72240B0381K001 technical specifications.
| Package/Case | Module |
| Energy | 800J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240B0381K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
