
The HighE 1nF metal oxide varistor is a single-circuit device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum surge current of 40kA and a maximum voltage rating of 970V DC and 750V AC. The varistor is packaged in a module case and is designed for chassis mount with a bolt-style lead/base. It is RoHS compliant and suitable for overvoltage and ESD protection applications.
TDK B72240B0751K001 technical specifications.
| Capacitance | 1nF |
| Package/Case | Module |
| Clamping Current | 300A |
| Clamping Voltage | 2kV |
| Depth | 14mm |
| Energy | 1200J |
| Lead Pitch | 24mm |
| Lead/Base Style | Screw |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Max Voltage Rating (AC) | 750V |
| Max Voltage Rating (DC) | 970V |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HighE |
| Varistor Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240B0751K001 to view detailed technical specifications.
No datasheet is available for this part.
