TDK B72240B151K1 technical specifications.
| Capacitance | 4.8nF |
| Package/Case | Metal |
| Clamping Current | 300A |
| Clamping Voltage | 395V |
| Depth | 14mm |
| Energy | 360J |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 24mm |
| Lead/Base Style | Screw |
| Length | 60mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Bolt |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Varistor Voltage | 240V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240B151K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.