
SIDAC, a metal-cased electronic component, offers 550J energy handling with a 275VAC maximum supply voltage. Featuring a 430V varistor voltage and 710V clamping voltage, it provides 300A clamping current and a 40kA maximum surge current capability. This bolt-mount device has a 24mm lead pitch and screw termination, operating from -40°C to 85°C.
TDK B72240B271K1 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Metal |
| Clamping Current | 300A |
| Clamping Voltage | 710V |
| Depth | 14mm |
| Energy | 550J |
| Lead Pitch | 24mm |
| Lead/Base Style | Screw |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 275V |
| Max Surge Current | 40kA |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Bolt |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | B722 |
| Termination | Screw |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240B271K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
