TDK B72240B381K1 technical specifications.
| Capacitance | 1.9nF |
| Clamping Current | 300A |
| Energy | 800J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250A |
| Max Supply Voltage | 385V |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HighE |
| Varistor Voltage | 620V |
| Voltage Rating | 505V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240B381K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.